
MD205S-15B | |
|---|---|
DigiKey Part Number | 5943-MD205S-15B-ND |
Manufacturer | |
Manufacturer Product Number | MD205S-15B |
Description | DC/DC,2W,5V IN,15V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Size / Dimension | 0.77" L x 0.40" W x 0.28" H (19.6mm x 10.1mm x 7.1mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 5 | 3,52400 € | 17,62 € |
| 10 | 3,46600 € | 34,66 € |
| 25 | 3,39280 € | 84,82 € |
| 50 | 3,33780 € | 166,89 € |
| 100 | 3,28360 € | 328,36 € |
| 250 | 3,21328 € | 803,32 € |
| 500 | 3,16096 € | 1.580,48 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

