


MD205S-12B | |
|---|---|
DigiKey Part Number | 5943-MD205S-12B-ND |
Manufacturer | |
Manufacturer Product Number | MD205S-12B |
Description | DC/DC,2W,5V IN,12V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.28" H (19.5mm x 10.2mm x 7.1mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,59200 € | 17,96 € |
| 10 | 3,53400 € | 35,34 € |
| 25 | 3,45920 € | 86,48 € |
| 50 | 3,40340 € | 170,17 € |
| 100 | 3,34810 € | 334,81 € |
| 250 | 3,27632 € | 819,08 € |
| 500 | 3,22298 € | 1.611,49 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

