Isolated Module DC DC Converter 1 Output 3.3V 400mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 400mA 2.97V - 3.63V Input
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD203S-03B

DigiKey Part Number
5943-MD203S-03B-ND
Manufacturer
Manufacturer Product Number
MD203S-03B
Description
DC/DC,2W,3V IN,3.3V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
77%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.28" H (19.5mm x 10.2mm x 7.1mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,62000 €3,62 €
53,48200 €17,41 €
103,42800 €34,28 €
253,35440 €83,86 €
503,29980 €164,99 €
1003,24630 €324,63 €
2503,17672 €794,18 €
5003,12502 €1.562,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €