
MD203D-07I6 | |
|---|---|
DigiKey Part Number | 5943-MD203D-07I6-ND |
Manufacturer | |
Manufacturer Product Number | MD203D-07I6 |
Description | DC/DC,2W,3VIN,7.2VOUT,6 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 138.8mA, 138.8mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 138.8mA, 138.8mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -7.2V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

