
MD124S-24I | |
|---|---|
DigiKey Part Number | 5943-MD124S-24I-ND |
Manufacturer | |
Manufacturer Product Number | MD124S-24I |
Description | DC/DC,1W,24V IN,24V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,43200 € | 17,16 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,30440 € | 82,61 € |
| 50 | 3,25100 € | 162,55 € |
| 100 | 3,19830 € | 319,83 € |
| 250 | 3,12972 € | 782,43 € |
| 500 | 3,07874 € | 1.539,37 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

