Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD124S-05

DigiKey Part Number
5943-MD124S-05-ND
Manufacturer
Manufacturer Product Number
MD124S-05
Description
DC/DC,1W,24V IN,5V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1 kV
Mfr
Applications
Industrial, ITE (Commercial)
Series
Features
Proportional Output
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
77%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
200mA
Approval Agency
CE, cURus, UKCA
Power (Watts)
1 W
Standard Number
62368
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
53,14400 €15,72 €
103,09400 €30,94 €
253,02720 €75,68 €
502,97820 €148,91 €
1002,92990 €292,99 €
2502,86708 €716,77 €
5002,82042 €1.410,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €