Isolated Module DC DC Converter 2 Output -15V 15V 33mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD124D-15

DigiKey Part Number
5943-MD124D-15-ND
Manufacturer
Manufacturer Product Number
MD124D-15
Description
DC/DC,1W,24V IN,15V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -15V 15V 33mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1 kV
Mfr
Applications
Industrial, ITE (Commercial)
Series
Features
Proportional Output
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
15V
Approval Agency
CE, cURus, UKCA
Current - Output (Max)
33mA
Standard Number
62368
Power (Watts)
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,59000 €3,59 €
53,45600 €17,28 €
103,40000 €34,00 €
253,32720 €83,18 €
503,27320 €163,66 €
1003,22010 €322,01 €
2503,15104 €787,76 €
5003,09976 €1.549,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €