


MD115D-05BI | |
|---|---|
DigiKey Part Number | 5943-MD115D-05BI-ND |
Manufacturer | |
Manufacturer Product Number | MD115D-05BI |
Description | DC/DC,1W,15V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 5 | 2,81000 € | 14,05 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,70520 € | 67,63 € |
| 50 | 2,66160 € | 133,08 € |
| 100 | 2,61850 € | 261,85 € |
| 250 | 2,56240 € | 640,60 € |
| 500 | 2,52070 € | 1.260,35 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

