
MD112S-24RW | |
|---|---|
DigiKey Part Number | 5943-MD112S-24RW-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-24RW |
Description | DC/DC,1W,12V IN,24V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 42mA | Approval Agency CE |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 5 | 10,10800 € | 50,54 € |
| 10 | 9,94300 € | 99,43 € |
| 25 | 9,73080 € | 243,27 € |
| 50 | 9,57280 € | 478,64 € |
| 100 | 9,41710 € | 941,71 € |
| 250 | 9,21492 € | 2.303,73 € |
| 500 | 9,06472 € | 4.532,36 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

