
MD112S-03B | |
|---|---|
DigiKey Part Number | 5943-MD112S-03B-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-03B |
Description | DC/DC,1W,12V IN,3.3V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3.63V - Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 3.63V | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 303mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 5 | 2,46800 € | 12,34 € |
| 10 | 2,42700 € | 24,27 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

