
MD112MS-15HI | |
|---|---|
DigiKey Part Number | 5943-MD112MS-15HI-ND |
Manufacturer | |
Manufacturer Product Number | MD112MS-15HI |
Description | DC/DC,1W,12VIN,15VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -25°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 66% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) |
Voltage - Input (Max) 13.2V | Approval Agency UR |
Voltage - Output 1 | Standard Number 60601-1; 60950-1 |
Current - Output (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |

