Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD112D-12B

DigiKey Part Number
5943-MD112D-12B-ND
Manufacturer
Manufacturer Product Number
MD112D-12B
Description
DC/DC CONVERTER,1W,12V IN,12V OU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Features
Proportional Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
84 ~ 87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Output 1
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm)
Voltage - Output 2
12V
Control Features
Enable, Active High
Current - Output (Max)
42mA
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,87000 €2,87 €
52,76600 €13,83 €
102,72100 €27,21 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €