
MD112D-05I | |
|---|---|
DigiKey Part Number | 5943-MD112D-05I-ND |
Manufacturer | |
Manufacturer Product Number | MD112D-05I |
Description | DC/DC,1W,12V IN,5V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 5V | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 100mA | Standard Number 62368 |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 3,14400 € | 15,72 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 3,02720 € | 75,68 € |
| 50 | 2,97820 € | 148,91 € |
| 100 | 2,92990 € | 292,99 € |
| 250 | 2,86708 € | 716,77 € |
| 500 | 2,82042 € | 1.410,21 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

