
MD112D-05B | |
|---|---|
DigiKey Part Number | 5943-MD112D-05B-ND |
Manufacturer | |
Manufacturer Product Number | MD112D-05B |
Description | DC/DC CONVERTER,1W,12V IN,5V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 82 ~ 86% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) |
Voltage - Output 2 5V | Control Features Enable, Active High |
Current - Output (Max) 100mA | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,76600 € | 13,83 € |
| 10 | 2,72100 € | 27,21 € |
| 25 | 2,66240 € | 66,56 € |
| 50 | 2,61940 € | 130,97 € |
| 100 | 2,57680 € | 257,68 € |
| 250 | 2,52164 € | 630,41 € |
| 500 | 2,48060 € | 1.240,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

