


MD105S-05BI | |
|---|---|
DigiKey Part Number | 5943-MD105S-05BI-ND |
Manufacturer | |
Manufacturer Product Number | MD105S-05BI |
Description | DC/DC,1W,5V IN,5V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 5 | 2,87000 € | 14,35 € |
| 10 | 2,82300 € | 28,23 € |
| 25 | 2,76200 € | 69,05 € |
| 50 | 2,71720 € | 135,86 € |
| 100 | 2,67310 € | 267,31 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

