
MD105D-12TI | |
|---|---|
DigiKey Part Number | 5943-MD105D-12TI-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-12TI |
Description | DC/DC,1W,5.5VIN,12VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41.67mA, 41.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -12V |
Mfr | Current - Output (Max) 41.67mA, 41.67mA |
Series | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

