Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD105D-12

DigiKey Part Number
5943-MD105D-12-ND
Manufacturer
Manufacturer Product Number
MD105D-12
Description
DC/DC,1W,5V IN,12V OUT,1 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Output 1
Voltage - Output 2
12V
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Size / Dimension
0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm)
Control Features
Enable, Active High
Approval Agency
CE, cURus, UKCA
Standard Number
62368
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,15000 €3,15 €
53,03200 €15,16 €
102,98300 €29,83 €
252,91960 €72,99 €
502,87200 €143,60 €
1002,82540 €282,54 €
2502,76492 €691,23 €
5002,71992 €1.359,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €