Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD105D-05B

DigiKey Part Number
5943-MD105D-05B-ND
Manufacturer
Manufacturer Product Number
MD105D-05B
Description
DC/DC CONVERTER,1W,5V IN,5V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Output 1
Voltage - Output 2
5V
Current - Output (Max)
100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output
Operating Temperature
-40°C ~ 105°C
Efficiency
84 ~ 86%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,80000 €2,80 €
52,69000 €13,45 €
102,64700 €26,47 €
252,59000 €64,75 €
502,54820 €127,41 €
1002,50690 €250,69 €
2502,45320 €613,30 €
5002,41326 €1.206,63 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €