


MD105D-03BI | |
|---|---|
DigiKey Part Number | 5943-MD105D-03BI-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-03BI |
Description | DC/DC,1W,5V IN,3.3V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications Industrial, ITE (Commercial) |
Part Status Active | Features Proportional Output, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -3.3V | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,94400 € | 14,72 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

