
MD103S-24 | |
|---|---|
DigiKey Part Number | 5943-MD103S-24-ND |
Manufacturer | |
Manufacturer Product Number | MD103S-24 |
Description | DC/DC,1W,3V IN,24V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 42mA | Approval Agency CE, cURus, UKCA |
Power (Watts) 1 W | Standard Number 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,43200 € | 17,16 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,30440 € | 82,61 € |
| 50 | 3,25100 € | 162,55 € |
| 100 | 3,19830 € | 319,83 € |
| 250 | 3,12972 € | 782,43 € |
| 500 | 3,07874 € | 1.539,37 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

