
MD103S-15 | |
|---|---|
DigiKey Part Number | 5943-MD103S-15-ND |
Manufacturer | |
Manufacturer Product Number | MD103S-15 |
Description | DC/DC,1W,3V IN,15V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 5 | 3,03200 € | 15,16 € |
| 10 | 2,98300 € | 29,83 € |
| 25 | 2,91960 € | 72,99 € |
| 50 | 2,87200 € | 143,60 € |
| 100 | 2,82540 € | 282,54 € |
| 250 | 2,76492 € | 691,23 € |
| 500 | 2,71992 € | 1.359,96 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

