


MD103S-12BI | |
|---|---|
DigiKey Part Number | 5943-MD103S-12BI-ND |
Manufacturer | |
Manufacturer Product Number | MD103S-12BI |
Description | DC/DC,1W,3.3V IN,12V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Size / Dimension 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) |
Voltage - Input (Max) 3.63V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,52200 € | 12,61 € |
| 10 | 2,48300 € | 24,83 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

