


MD103S-12B | |
|---|---|
DigiKey Part Number | 5943-MD103S-12B-ND |
Manufacturer | |
Manufacturer Product Number | MD103S-12B |
Description | DC/DC,1W,3V IN,12V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,98400 € | 14,92 € |
| 10 | 2,93600 € | 29,36 € |
| 25 | 2,87320 € | 71,83 € |
| 50 | 2,82680 € | 141,34 € |
| 100 | 2,78100 € | 278,10 € |
| 250 | 2,72140 € | 680,35 € |
| 500 | 2,67710 € | 1.338,55 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

