
MD103D-03I4 | |
|---|---|
DigiKey Part Number | 5943-MD103D-03I4-ND |
Manufacturer | |
Manufacturer Product Number | MD103D-03I4 |
Description | DC/DC,1W,3VIN,3.3VOUT,4 KVISO |
Manufacturer Standard Lead Time | 698 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 152mA, 152mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Voltage - Output 2 -3.3V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

