
MB6024S-05RU | |
|---|---|
DigiKey Part Number | 5943-MB6024S-05RU-ND |
Manufacturer | |
Manufacturer Product Number | MB6024S-05RU |
Description | DC/DC,60W,24V IN,5V OUT,1.6 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, UVLO, OVP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 93% |
Type Isolated Module | Size / Dimension 2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.5mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 12A | Standard Number 62368 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,61000 € | 75,61 € |
| 5 | 72,78800 € | 363,94 € |
| 10 | 71,60700 € | 716,07 € |
| 25 | 70,07080 € | 1.751,77 € |
| 50 | 68,92860 € | 3.446,43 € |
| 100 | 67,80430 € | 6.780,43 € |
| Unit Price without VAT: | 75,61000 € |
|---|---|
| Unit Price with VAT: | 89,97590 € |

