
MB5048S-12RW | |
|---|---|
DigiKey Part Number | 5943-MB5048S-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MB5048S-12RW |
Description | DC/DC,50W,48V IN,12V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.17A - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 4.17A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 56°C | |
Efficiency | 92% | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,40000 € | 76,40 € |
| 5 | 73,56000 € | 367,80 € |
| 10 | 72,36500 € | 723,65 € |
| 25 | 70,81280 € | 1.770,32 € |
| 50 | 69,65880 € | 3.482,94 € |
| 100 | 68,52270 € | 6.852,27 € |
| Unit Price without VAT: | 76,40000 € |
|---|---|
| Unit Price with VAT: | 90,91600 € |

