
MB5048S-05RW | |
|---|---|
DigiKey Part Number | 5943-MB5048S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MB5048S-05RW |
Description | DC/DC,50W,48V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 56°C | |
Efficiency | 92% | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,45000 € | 75,45 € |
| 5 | 72,64600 € | 363,23 € |
| 10 | 71,46600 € | 714,66 € |
| 25 | 69,93240 € | 1.748,31 € |
| 50 | 68,79280 € | 3.439,64 € |
| 100 | 67,67070 € | 6.767,07 € |
| Unit Price without VAT: | 75,45000 € |
|---|---|
| Unit Price with VAT: | 89,78550 € |

