
MB5024S-15RW | |
|---|---|
DigiKey Part Number | 5943-MB5024S-15RW-ND |
Manufacturer | |
Manufacturer Product Number | MB5024S-15RW |
Description | DC/DC,50W,24VIN,15VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.33A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 53°C |
Number of Outputs 1 | Efficiency 92% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,55000 € | 78,55 € |
| Unit Price without VAT: | 78,55000 € |
|---|---|
| Unit Price with VAT: | 93,47450 € |

