
MB4048S-03RW | |
|---|---|
DigiKey Part Number | 5943-MB4048S-03RW-ND |
Manufacturer | |
Manufacturer Product Number | MB4048S-03RW |
Description | DC/DC,40W,48V IN,3.3V OUT,1.5 KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 66°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,91000 € | 54,91 € |
| 5 | 52,87200 € | 264,36 € |
| 10 | 52,01400 € | 520,14 € |
| 25 | 50,89840 € | 1.272,46 € |
| 50 | 50,06900 € | 2.503,45 € |
| 100 | 49,25290 € | 4.925,29 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 65,34290 € |

