
MB4012S-05RW | |
|---|---|
DigiKey Part Number | 5943-MB4012S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MB4012S-05RW |
Description | DC/DC,40W,12V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A - Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 66°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,73000 € | 59,73 € |
| 5 | 57,50600 € | 287,53 € |
| 10 | 56,57100 € | 565,71 € |
| 25 | 55,35800 € | 1.383,95 € |
| 50 | 54,45640 € | 2.722,82 € |
| 100 | 53,56850 € | 5.356,85 € |
| Unit Price without VAT: | 59,73000 € |
|---|---|
| Unit Price with VAT: | 71,07870 € |

