Isolated Module DC DC Converter 1 Output 100V 4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2012SMRW-05RI4

DigiKey Part Number
5943-MB2012SMRW-05RI4-ND
Manufacturer
Manufacturer Product Number
MB2012SMRW-05RI4
Description
DC/DC,20W,12VIN,5VOUT,4.2 KVISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 100V 4A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
4.2 kV
Series
Applications
Medical
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module, 4 Leads
Voltage - Input (Max)
18V
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
4A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
154,54000 €54,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,54000 €
Unit Price with VAT:64,90260 €