Isolated Module DC DC Converter 2 Output 100V -12V 840mA, 840mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2012DMRW-12RI4

DigiKey Part Number
5943-MB2012DMRW-12RI4-ND
Manufacturer
Manufacturer Product Number
MB2012DMRW-12RI4
Description
DC/DC,20W,12VIN,12VOUT,4.2 KVISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 100V -12V 840mA, 840mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
840mA, 840mA
Power (Watts)
20 W
Voltage - Isolation
4.2 kV
Applications
Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 62°C (With Derating)
Efficiency
89%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
153,60000 €53,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,60000 €
Unit Price with VAT:63,78400 €