
MB1524SMRW-24RI4 | |
|---|---|
DigiKey Part Number | 5943-MB1524SMRW-24RI4-ND |
Manufacturer | |
Manufacturer Product Number | MB1524SMRW-24RI4 |
Description | DC/DC,15W,24VIN,24VOUT,4.2 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MB1524SMRW-24RI4 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 73°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 625mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,08000 € | 45,08 € |
| Unit Price without VAT: | 45,08000 € |
|---|---|
| Unit Price with VAT: | 53,64520 € |

