
MB1012SMRW-05RI4 | |
|---|---|
DigiKey Part Number | 5943-MB1012SMRW-05RI4-ND |
Manufacturer | |
Manufacturer Product Number | MB1012SMRW-05RI4 |
Description | DC/DC,10W,12VIN,5VOUT,4.2 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 100V 1.6A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 1.6A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,35000 € | 54,35 € |
| Unit Price without VAT: | 54,35000 € |
|---|---|
| Unit Price with VAT: | 64,67650 € |

