
MB1012DMRW-15RI4 | |
|---|---|
DigiKey Part Number | 5943-MB1012DMRW-15RI4-ND |
Manufacturer | |
Manufacturer Product Number | MB1012DMRW-15RI4 |
Description | DC/DC,10W,12VIN,15VOUT,4.2 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 100V -15V 333mA, 333mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 4.2 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60601-1 |
Current - Output (Max) 333mA, 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,04000 € | 53,04 € |
| Unit Price without VAT: | 53,04000 € |
|---|---|
| Unit Price with VAT: | 63,11760 € |

