
MA812S-12RW | |
|---|---|
DigiKey Part Number | 5943-MA812S-12RW-ND |
Manufacturer | |
Manufacturer Product Number | MA812S-12RW |
Description | DC/DC,8W,12V IN,12V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 665mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 665mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Control Features | Enable, Active High | |
Standard Number | 60950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 5 | 16,03400 € | 80,17 € |
| 10 | 15,77500 € | 157,75 € |
| 25 | 15,43760 € | 385,94 € |
| 50 | 15,18640 € | 759,32 € |
| 100 | 14,93920 € | 1.493,92 € |
| 250 | 14,61824 € | 3.654,56 € |
| 500 | 14,37964 € | 7.189,82 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 19,81350 € |

