
MA648S-24RWI | |
|---|---|
DigiKey Part Number | 5943-MA648S-24RWI-ND |
Manufacturer | |
Manufacturer Product Number | MA648S-24RWI |
Description | DC/DC,6W,48VIN,24VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 1 | Efficiency 84% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |

