
MA648S-24RW | |
|---|---|
DigiKey Part Number | 5943-MA648S-24RW-ND |
Manufacturer | |
Manufacturer Product Number | MA648S-24RW |
Description | DC/DC,6W,48V IN,24V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 250mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,46000 € | 21,46 € |
| 5 | 20,66000 € | 103,30 € |
| 10 | 20,32500 € | 203,25 € |
| 25 | 19,88960 € | 497,24 € |
| 50 | 19,56620 € | 978,31 € |
| 100 | 19,24770 € | 1.924,77 € |
| 250 | 18,83404 € | 4.708,51 € |
| Unit Price without VAT: | 21,46000 € |
|---|---|
| Unit Price with VAT: | 25,53740 € |

