
MA648S-12BRUI | |
|---|---|
DigiKey Part Number | 5943-MA648S-12BRUI-ND |
Manufacturer | |
Manufacturer Product Number | MA648S-12BRUI |
Description | DC/DC,6W,48V IN,12V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Size / Dimension | 1.25" L x 0.79" W x 0.50" H (31.8mm x 20.0mm x 12.6mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 5 | 10,95800 € | 54,79 € |
| 10 | 10,78200 € | 107,82 € |
| 25 | 10,55120 € | 263,78 € |
| 50 | 10,37980 € | 518,99 € |
| 100 | 10,21100 € | 1.021,10 € |
| 250 | 9,99176 € | 2.497,94 € |
| 500 | 9,82880 € | 4.914,40 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

