
MA648S-03BRUI | |
|---|---|
DigiKey Part Number | 5943-MA648S-03BRUI-ND |
Manufacturer | |
Manufacturer Product Number | MA648S-03BRUI |
Description | DC/DC,6W,48V IN,3V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A - Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Size / Dimension 1.25" L x 0.79" W x 0.50" H (31.8mm x 20.0mm x 12.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1.5A | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,81000 € | 11,81 € |
| 5 | 11,36400 € | 56,82 € |
| 10 | 11,18000 € | 111,80 € |
| Unit Price without VAT: | 11,81000 € |
|---|---|
| Unit Price with VAT: | 14,05390 € |

