
MA624S-05BRUI | |
|---|---|
DigiKey Part Number | 5943-MA624S-05BRUI-ND |
Manufacturer | |
Manufacturer Product Number | MA624S-05BRUI |
Description | DC/DC,6W,24V IN,5V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.25" L x 0.79" W x 0.50" H (31.8mm x 20.1mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 5 | 11,25600 € | 56,28 € |
| 10 | 11,07400 € | 110,74 € |
| 25 | 10,83720 € | 270,93 € |
| 50 | 10,66120 € | 533,06 € |
| 100 | 10,48770 € | 1.048,77 € |
| 250 | 10,26252 € | 2.565,63 € |
| 500 | 10,09510 € | 5.047,55 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

