
MA612SMRW-12RI5 | |
|---|---|
DigiKey Part Number | 5943-MA612SMRW-12RI5-ND |
Manufacturer | |
Manufacturer Product Number | MA612SMRW-12RI5 |
Description | DC/DC,6W,12VIN,12VOUT,5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MA612SMRW-12RI5 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.6mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 500mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,06000 € | 20,06 € |
| Unit Price without VAT: | 20,06000 € |
|---|---|
| Unit Price with VAT: | 23,87140 € |

