
MA612D-12RWI | |
|---|---|
DigiKey Part Number | 5943-MA612D-12RWI-ND |
Manufacturer | |
Manufacturer Product Number | MA612D-12RWI |
Description | DC/DC,6W,12VIN,12VOUT,3 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 € | 21,69 € |
| Unit Price without VAT: | 21,69000 € |
|---|---|
| Unit Price with VAT: | 25,81110 € |

