
MA348DMRW-12RI5 | |
|---|---|
DigiKey Part Number | 5943-MA348DMRW-12RI5-ND |
Manufacturer | |
Manufacturer Product Number | MA348DMRW-12RI5 |
Description | DC/DC,3.5W,48VIN,12VOUT,5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 145mA, 145mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 145mA, 145mA |
Mfr | Power (Watts) 3.48 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Operating Temperature -40°C ~ 97°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -12V | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 € | 27,72 € |
| Unit Price without VAT: | 27,72000 € |
|---|---|
| Unit Price with VAT: | 32,98680 € |

