
MA324SMRW-15RI5 | |
|---|---|
DigiKey Part Number | 5943-MA324SMRW-15RI5-ND |
Manufacturer | |
Manufacturer Product Number | MA324SMRW-15RI5 |
Description | DC/DC,3.5W,24VIN,15VOUT,5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 235mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Operating Temperature -40°C ~ 97°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60601-1 |
Current - Output (Max) 235mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 € | 26,67 € |
| Unit Price without VAT: | 26,67000 € |
|---|---|
| Unit Price with VAT: | 31,73730 € |

