
MA324S-24RW | |
|---|---|
DigiKey Part Number | 5943-MA324S-24RW-ND |
Manufacturer | |
Manufacturer Product Number | MA324S-24RW |
Description | DC/DC,3W,24V IN,24V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 16,81000 € | 84,05 € |
| 10 | 16,53700 € | 165,37 € |
| 25 | 16,18360 € | 404,59 € |
| 50 | 15,92040 € | 796,02 € |
| 100 | 15,66140 € | 1.566,14 € |
| 250 | 15,32480 € | 3.831,20 € |
| 500 | 15,07478 € | 7.537,39 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

