
MA324S-05RW | |
|---|---|
DigiKey Part Number | 5943-MA324S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MA324S-05RW |
Description | DC/DC,3W,24V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,83000 € | 16,83 € |
| 5 | 16,21000 € | 81,05 € |
| 10 | 15,94800 € | 159,48 € |
| 25 | 15,60680 € | 390,17 € |
| 50 | 15,35320 € | 767,66 € |
| 100 | 15,10340 € | 1.510,34 € |
| 250 | 14,77884 € | 3.694,71 € |
| 500 | 14,53760 € | 7.268,80 € |
| Unit Price without VAT: | 16,83000 € |
|---|---|
| Unit Price with VAT: | 20,02770 € |

