Isolated Module DC DC Converter 1 Output 12V 250mA - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA312S-12R

DigiKey Part Number
5943-MA312S-12R-ND
Manufacturer
Manufacturer Product Number
MA312S-12R
Description
DC/DC,3W,12V IN,12V OUT,1.5 KV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Industrial, ITE (Commercial)
Packaging
Tube
Features
Proportional Output
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,70000 €14,70 €
514,15600 €70,78 €
1013,92600 €139,26 €
2513,62880 €340,72 €
5013,40740 €670,37 €
10013,18920 €1.318,92 €
25012,90576 €3.226,44 €
50012,69522 €6.347,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,49300 €