
MA305S-05RW | |
|---|---|
DigiKey Part Number | 5943-MA305S-05RW-ND |
Manufacturer | |
Manufacturer Product Number | MA305S-05RW |
Description | DC/DC,3W,5V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 500mA - Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications Industrial, ITE (Commercial) |
Series | Features Proportional Output |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 78% |
Type Isolated Module | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Number of Outputs 1 | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 500mA | Standard Number 62368 |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 16,81000 € | 84,05 € |
| 10 | 16,53700 € | 165,37 € |
| 25 | 16,18360 € | 404,59 € |
| 50 | 15,92040 € | 796,02 € |
| 100 | 15,66140 € | 1.566,14 € |
| 250 | 15,32480 € | 3.831,20 € |
| 500 | 15,07478 € | 7.537,39 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |

