
MA305S-05R | |
|---|---|
DigiKey Part Number | 5943-MA305S-05R-ND |
Manufacturer | |
Manufacturer Product Number | MA305S-05R |
Description | DC/DC,3W,5V IN,5V OUT,1.5 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA - Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Tube | Features Proportional Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2 mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 5 | 14,15600 € | 70,78 € |
| 10 | 13,92600 € | 139,26 € |
| 25 | 13,62880 € | 340,72 € |
| 50 | 13,40740 € | 670,37 € |
| 100 | 13,18920 € | 1.318,92 € |
| 250 | 12,90576 € | 3.226,44 € |
| 500 | 12,69522 € | 6.347,61 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

